



SMAJ5920B-TP | |
|---|---|
DigiKey Part Number | SMAJ5920BTPMSTR-ND - Tape & Reel (TR) SMAJ5920BTPMSCT-ND - Cut Tape (CT) SMAJ5920BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5920B-TP |
Description | DIODE ZENER 6.2V 1.5W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.5 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ6V2-13-F | Diodes Incorporated | 98,875 | SMAZ6V2-FDICT-ND | $4.28000 | Similar |
| SZ1SMA5920BT3G | onsemi | 4,449 | SZ1SMA5920BT3GOSCT-ND | $9.45000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 15600 |
| Tape & Reel (TR): | 15600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.92700 | $29.27 |
| 100 | $1.85970 | $185.97 |
| 500 | $1.39584 | $697.92 |
| 1,000 | $1.24589 | $1,245.89 |
| 2,000 | $1.11961 | $2,239.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.93142 | $6,985.65 |
| 15,000 | $0.85489 | $12,823.35 |
| 22,500 | $0.81590 | $18,357.75 |
| 37,500 | $0.77209 | $28,953.38 |
| 52,500 | $0.74615 | $39,172.88 |
| 75,000 | $0.72093 | $54,069.75 |


