Similar
Similar

BYG24D-E3/TR | |
|---|---|
DigiKey Part Number | BYG24D-E3/TRGITR-ND - Tape & Reel (TR) BYG24D-E3/TRGICT-ND - Cut Tape (CT) BYG24D-E3/TRGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG24D-E3/TR |
Description | DIODE AVAL 200V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 140 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF201L2STE25 | Rohm Semiconductor | 0 | RF201L2STE25CT-ND | $5.92000 | Similar |
| RS2DA-13 | Diodes Incorporated | 0 | RS2DA-13-ND | $1.13046 | Similar |
| RS2DA-13-F | Diodes Incorporated | 0 | RS2DA-FDITR-ND | $1.39756 | Similar |
| S1B-13-F | Diodes Incorporated | 0 | S1B-FDICT-ND | $1.97000 | Similar |
| S2DA | Diodes Incorporated | 0 | 31-S2DA-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.14400 | $41.44 |
| 100 | $2.66870 | $266.87 |
| 500 | $2.03350 | $1,016.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.68024 | $3,024.43 |
| 3,600 | $1.53112 | $5,512.03 |
| 5,400 | $1.45511 | $7,857.59 |
| 9,000 | $1.36970 | $12,327.30 |
| 12,600 | $1.31911 | $16,620.79 |
| 18,000 | $1.26994 | $22,858.92 |




