


S2DA | |
|---|---|
DigiKey Part Number | 31-S2DA-ND |
Manufacturer | |
Manufacturer Product Number | S2DA |
Description | DIODE STANDARD 200V 1.5A SMA |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |

