Parametric Equivalent

BAS281-GS18 | |
|---|---|
DigiKey Part Number | BAS281-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS281-GS18 |
Description | DIODE SCHOTTKY 40V 30MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.45781 | $4,578.10 |
| 20,000 | $0.41761 | $8,352.20 |
| 30,000 | $0.39712 | $11,913.60 |
| 50,000 | $0.37410 | $18,705.00 |
| 70,000 | $0.36047 | $25,232.90 |
| 100,000 | $0.34722 | $34,722.00 |


