
BAS281-GS08 | |
|---|---|
DigiKey Part Number | 112-BAS281-GS08TR-ND - Tape & Reel (TR) 112-BAS281-GS08CT-ND - Cut Tape (CT) 112-BAS281-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS281-GS08 |
Description | DIODE SCHOTTKY 40V 30MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS281-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.24000 | $12.40 |
| 100 | $0.99860 | $99.86 |
| 500 | $0.73818 | $369.09 |
| 1,000 | $0.65382 | $653.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.56228 | $1,405.70 |
| 5,000 | $0.50557 | $2,527.85 |
| 7,500 | $0.47664 | $3,574.80 |
| 12,500 | $0.40389 | $5,048.62 |
| 17,500 | $0.39821 | $6,968.68 |
| 25,000 | $0.39257 | $9,814.25 |
| 62,500 | $0.36493 | $22,808.12 |
| 125,000 | $0.36309 | $45,386.25 |

