AZ23C5V1-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 31,985
Unit Price: $4.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,381
Unit Price: $4.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.51869
Datasheet

Similar


Diodes Incorporated
In Stock: 733
Unit Price: $2.63000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 45,587
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 23
Unit Price: $1.81000
Datasheet
Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C5V1-G3-08

DigiKey Part Number
AZ23C5V1-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C5V1-G3-08
Description
DIODE ZENER ARRAY 5.1V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
60 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
5.1 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C5V1-E3-08Vishay General Semiconductor - Diodes Division31,985112-AZ23C5V1-E3-08CT-ND$4.28000Parametric Equivalent
AZ23C5V1-E3-18Vishay General Semiconductor - Diodes Division5,381AZ23C5V1-E3-18GICT-ND$4.28000Parametric Equivalent
AZ23C5V1-G3-18Vishay General Semiconductor - Diodes Division0AZ23C5V1-G3-18-ND$0.51869Parametric Equivalent
AZ23C5V1-7-FDiodes Incorporated733AZ23C5V1-FDICT-ND$2.63000Similar
AZ23C5V1-TPMCC (Micro Commercial Components)45,587AZ23C5V1-TPMSCT-ND$1.97000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.49169$7,375.35
30,000$0.47353$14,205.90
Manufacturers Standard Package