Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-C5V1,215

DigiKey Part Number
1727-2642-2-ND - Tape & Reel (TR)
1727-2642-1-ND - Cut Tape (CT)
1727-2642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB84-C5V1,215
Description
DIODE ZENER ARRAY 5.1V TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZB84-C5V1,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Manufacturer
Nexperia USA Inc.
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Configuration
1 Pair Common Anode
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
5.1 V
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
TO-236-3, SC-59, SOT-23-3
Power - Max
300 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2BZX84C5V1Diotec Semiconductor314878-2BZX84C5V1CT-ND$1.64000Similar
AZ23C5V1-TPMCC (Micro Commercial Components)45,587AZ23C5V1-TPMSCT-ND$1.97000Similar
In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.11000$11.10
100$0.68900$68.90
500$0.50316$251.58
1,000$0.44273$442.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36558$1,096.74
6,000$0.32663$1,959.78
9,000$0.30674$2,760.66
15,000$0.28437$4,265.55
21,000$0.27111$5,693.31
30,000$0.25822$7,746.60
Manufacturers Standard Package