
AZ23C5V1-E3-18 | |
|---|---|
DigiKey Part Number | AZ23C5V1-E3-18GITR-ND - Tape & Reel (TR) AZ23C5V1-E3-18GICT-ND - Cut Tape (CT) AZ23C5V1-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V1-E3-18 |
Description | DIODE ZENER ARRAY 5.1V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 60 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 800 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.1 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C5V1-E3-08 | Vishay General Semiconductor - Diodes Division | 31,985 | 112-AZ23C5V1-E3-08CT-ND | $4.30000 | Parametric Equivalent |
| AZ23C5V1-7-F | Diodes Incorporated | 733 | AZ23C5V1-FDICT-ND | $2.65000 | Similar |
| AZ23C5V1-TP | MCC (Micro Commercial Components) | 45,587 | AZ23C5V1-TPMSCT-ND | $1.98000 | Similar |
| BZB84-C5V1,215 | Nexperia USA Inc. | 23 | 1727-2642-1-ND | $1.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.65600 | $26.56 |
| 100 | $1.68210 | $168.21 |
| 500 | $1.26102 | $630.51 |
| 1,000 | $1.12495 | $1,124.95 |
| 2,000 | $1.01022 | $2,020.44 |
| 5,000 | $0.88588 | $4,429.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.80897 | $8,089.70 |
| 20,000 | $0.74427 | $14,885.40 |
| 30,000 | $0.71131 | $21,339.30 |
| 50,000 | $0.67427 | $33,713.50 |
| 70,000 | $0.65235 | $45,664.50 |
| 100,000 | $0.63103 | $63,103.00 |





