AZ23B12-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08707
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,978
Unit Price: $0.71000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.06775
Datasheet
Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±2% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B12-G3-08

DigiKey Part Number
AZ23B12-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B12-G3-08
Description
DIODE ZENER ARRAY 12V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
20 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
12 V
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23B12-E3-08Vishay General Semiconductor - Diodes Division0AZ23B12-E3-08-ND$0.08707Parametric Equivalent
AZ23B12-E3-18Vishay General Semiconductor - Diodes Division9,978112-AZ23B12-E3-18CT-ND$0.71000Parametric Equivalent
AZ23B12-G3-18Vishay General Semiconductor - Diodes Division0AZ23B12-G3-18-ND$0.06775Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.52843$7,926.45
30,000$0.51657$15,497.10
Manufacturers Standard Package