
AZ23B12-E3-18 | |
|---|---|
DigiKey Part Number | 112-AZ23B12-E3-18TR-ND - Tape & Reel (TR) 112-AZ23B12-E3-18CT-ND - Cut Tape (CT) 112-AZ23B12-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23B12-E3-18 |
Description | DIODE ZENER ARRAY 12V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 20 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 12 V | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.58500 | $35.85 |
| 100 | $2.29710 | $229.71 |
| 500 | $1.74032 | $870.16 |
| 1,000 | $1.56077 | $1,560.77 |
| 2,000 | $1.40954 | $2,819.08 |
| 5,000 | $1.24571 | $6,228.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.14441 | $11,444.10 |
| 20,000 | $1.05923 | $21,184.60 |
| 30,000 | $1.01584 | $30,475.20 |
| 50,000 | $0.96709 | $48,354.50 |
| 70,000 | $0.93824 | $65,676.80 |











