Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ23B12-E3-08 | |
|---|---|
DigiKey Part Number | AZ23B12-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B12-E3-08 |
Description | DIODE ZENER ARRAY 12V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 20 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 12 V | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B12-E3-18 | Vishay General Semiconductor - Diodes Division | 9,978 | 112-AZ23B12-E3-18CT-ND | $0.71000 | Parametric Equivalent |
| AZ23B12-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B12-G3-08-ND | $0.06427 | Parametric Equivalent |
| AZ23B12-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B12-G3-18-ND | $0.06775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.71582 | $10,737.30 |
| 30,000 | $0.66151 | $19,845.30 |
| 45,000 | $0.63384 | $28,522.80 |
| 75,000 | $0.60325 | $45,243.75 |


