5KP54AHE3_A/C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $3.56167
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 90
Unit Price: $23.25000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $11.39330
Datasheet
87.1V Clamp 57.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP54AHE3_A/C

DigiKey Part Number
112-5KP54AHE3_A/C-ND
Manufacturer
Manufacturer Product Number
5KP54AHE3_A/C
Description
TVS DIODE 54VWM 87.1VC P600
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
87.1V Clamp 57.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
57.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
800$10.91893$8,735.14
Manufacturers Standard Package