SLD54U-017-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 90
Unit Price: $23.25000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $3.56167
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $10.91893
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: $0.00000
Datasheet
87.1V Clamp 58.6A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87.1V Clamp 58.6A Ipp Tvs Diode Through Hole P600

SLD54U-017-B

DigiKey Part Number
SLD54U-017-B-ND
Manufacturer
Manufacturer Product Number
SLD54U-017-B
Description
TVS DIODE 54VWM 87.1VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
87.1V Clamp 58.6A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
58.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$11.39330$1,139.33
Manufacturers Standard Package