5KP51A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 140
Unit Price: $17.54000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $10.91893
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $13.05360
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,847
Unit Price: $75.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $139.20441
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $133.85039
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $192.74456
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $182.03654
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $107.08031
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $101.72630
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $38.02000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.05360
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $2.95338
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,118
Unit Price: $21.54000
Datasheet
82.4V Clamp 60.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP51A-E3/51

DigiKey Part Number
5KP51A-E3/51-ND
Manufacturer
Manufacturer Product Number
5KP51A-E3/51
Description
TVS DIODE 51VWM 82.4VC P600
Customer Reference
Detailed Description
82.4V Clamp 60.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
60.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types