5KP51A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $6.23554
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,847
Unit Price: $75.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $139.20441
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $133.85039
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $192.74456
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $182.03654
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,118
Unit Price: $21.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $10.48860
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $107.08031
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $101.72630
Datasheet

Similar


YAGEO
In Stock: 186
Unit Price: $14.03000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $6.72576
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.05360
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.05360
Datasheet
82.4V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP51A-TP

DigiKey Part Number
5KP51A-TPTR-ND - Tape & Reel (TR)
5KP51A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP51A-TP
Description
TVS DIODE 51VWM 82.4VC R6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
82.4V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$38.02000$38.02
10$25.16100$251.61
100$17.85080$1,785.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.73196$7,365.98
1,000$13.73051$13,730.51
1,500$13.59103$20,386.54
Manufacturers Standard Package