5KASMC13AHM3/57 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2
Unit Price: $16.42000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.48623
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $21.02000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $21.02000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,163
Unit Price: $21.27000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,987
Unit Price: $21.27000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,500
Unit Price: $4.52000
Datasheet

Similar


Bourns Inc.
In Stock: 1,349
Unit Price: $2.79000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,775
Unit Price: $2.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $112.90126
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $102.63750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $102.63750
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $5.83000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,521
Unit Price: $4.11000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KASMC13AHM3/57

DigiKey Part Number
5KASMC13AHM3/57GITR-ND - Tape & Reel (TR)
5KASMC13AHM3/57GICT-ND - Cut Tape (CT)
5KASMC13AHM3/57GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5KASMC13AHM3/57
Description
TVS DIODE 13VWM 21.5VC DO214AB
Customer Reference
Detailed Description
21.5V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types