
5KASMC13AHM3_A/H | |
---|---|
DigiKey Part Number | 5KASMC13AHM3_A/HGITR-ND - Tape & Reel (TR) 5KASMC13AHM3_A/HGICT-ND - Cut Tape (CT) 5KASMC13AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KASMC13AHM3_A/H |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $10.47700 | $104.77 |
100 | $7.11320 | $711.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $7.10532 | $6,039.52 |
1,700 | $5.65689 | $9,616.71 |
2,550 | $5.51605 | $14,065.93 |
4,250 | $5.37527 | $22,844.90 |
5,950 | $5.35512 | $31,862.96 |