
SMC5K13AHM3_A/I | |
---|---|
DigiKey Part Number | SMC5K13AHM3_A/ITR-ND - Tape & Reel (TR) SMC5K13AHM3_A/ICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMC5K13AHM3_A/I |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 232.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.27000 | $21.27 |
10 | $13.72100 | $137.21 |
100 | $9.40080 | $940.08 |
500 | $7.55380 | $3,776.90 |
1,000 | $7.53770 | $7,537.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $3.42605 | $11,991.17 |