Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3KASMC30AHM3_B/H | |
|---|---|
DigiKey Part Number | 3KASMC30AHM3_B/HGITR-ND - Tape & Reel (TR) 3KASMC30AHM3_B/HGICT-ND - Cut Tape (CT) 3KASMC30AHM3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3KASMC30AHM3_B/H |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.50000 | $11.50 |
| 10 | $7.27700 | $72.77 |
| 100 | $4.82580 | $482.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $3.50988 | $2,983.40 |
| 1,700 | $3.21330 | $5,462.61 |
| 2,550 | $3.06219 | $7,808.58 |
| 4,250 | $2.89237 | $12,292.57 |
| 5,950 | $2.79183 | $16,611.39 |
| 8,500 | $2.69411 | $22,899.93 |
| 21,250 | $2.65151 | $56,344.59 |











