48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

3.0SMCJ30A-13

DigiKey Part Number
3.0SMCJ30ADITR-ND - Tape & Reel (TR)
3.0SMCJ30ADICT-ND - Cut Tape (CT)
3.0SMCJ30ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ30A-13
Description
TVS DIODE 30VWM 48.4VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
3.0SMCJ30A-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3000W (3kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
1700pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
62A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3.0SMC30ALittelfuse Inc.3,60618-3.0SMC30ACT-ND$10.28000Similar
5.0SMDJ30A-RBourns Inc.3,000118-5.0SMDJ30A-RTR-ND$5.92702Similar
5.0SMDJ30A-T7Littelfuse Inc.38418-5.0SMDJ30A-T7CT-ND$20.31000Similar
SMCJ30ATaiwan Semiconductor Corporation2,887SMCJ30AFSCT-ND$8.39000Similar
SMCJ30ALittelfuse Inc.8,164SMCJ30ALFCT-ND$7.40000Similar
In-Stock: 882
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.80000$8.80
10$5.50000$55.00
100$3.58870$358.87
500$2.76506$1,382.53
1,000$2.49958$2,499.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.16228$6,486.84
6,000$1.99240$11,954.40
9,000$1.90587$17,152.83
15,000$1.80865$27,129.75
21,000$1.75108$36,772.68
30,000$1.69515$50,854.50
Manufacturers Standard Package