Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5266C-TR | |
|---|---|
DigiKey Part Number | 1N5266C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5266C-TR |
Description | DIODE ZENER 68V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 230 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 52 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5266C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5266C-TAP-ND | $0.68168 | Parametric Equivalent |
| 1N5266A | Microchip Technology | 0 | 1N5266A-ND | $23.92949 | Similar |
| 1N981B | Microchip Technology | 0 | 1N981B-ND | $17.47240 | Similar |
| BZX79-B68,113 | Nexperia USA Inc. | 0 | BZX79-B68,113-ND | $0.23251 | Similar |
| BZX79-B68,133 | Nexperia USA Inc. | 0 | BZX79-B68,133-ND | $0.23251 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.68168 | $20,450.40 |
| 60,000 | $0.63494 | $38,096.40 |
| 90,000 | $0.62483 | $56,234.70 |






