JAN1N981C-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $26.39102
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $33.29708
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $29.67961
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $36.99676
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $34.44809
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $43.16287
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $44.23167
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $54.01563
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.16629
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $67.58122
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $68.73173
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68168
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68168
Datasheet
Zener Diode 68 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N981C-1/TR

DigiKey Part Number
150-JAN1N981C-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N981C-1/TR
Description
DIODE ZENER 68V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
230 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 52 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
157$35.59962$5,589.14
Manufacturers Standard Package