
BZX79-B68,113 | |
---|---|
DigiKey Part Number | BZX79-B68,113-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX79-B68,113 |
Description | DIODE ZENER 68V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23281 | $2,328.10 |
20,000 | $0.20983 | $4,196.60 |
30,000 | $0.19811 | $5,943.30 |
50,000 | $0.18493 | $9,246.50 |
70,000 | $0.17712 | $12,398.40 |
100,000 | $0.16953 | $16,953.00 |
250,000 | $0.15287 | $38,217.50 |
500,000 | $0.14258 | $71,290.00 |