DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B68,143

DigiKey Part Number
1727-BZX79-B68,143CT-ND - Cut Tape (CT)
1727-BZX79-B68,143TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B68,143
Description
DIODE ZENER 68V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,983
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.98000$9.80
100$0.37870$37.87
500$0.32928$164.64
1,000$0.27989$279.89
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.21403$1,070.15
10,000$0.14200$1,420.00
Manufacturers Standard Package