1N4485 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $126.27890

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $157.97290

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,055.67160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,591.25220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,989.10800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $294.21170
Datasheet
2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4485

DigiKey Part Number
1N4485MS-ND
Manufacturer
Manufacturer Product Number
1N4485
Description
DIODE ZENER 68V 1.5W DO41
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1.5 W ±5% Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
250 nA @ 54.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$69.06650$6,906.65