1N5222C-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.13759
Datasheet

Similar


onsemi
In Stock: 13,341
Unit Price: $0.82000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8,607
Unit Price: $3.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $14.77980
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5222C-TR

DigiKey Part Number
1N5222C-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5222C-TR
Description
DIODE ZENER 2.5V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 2.5 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.28964$8,689.20
60,000$0.26586$15,951.60
90,000$0.25374$22,836.60
150,000$0.24012$36,018.00
210,000$0.23206$48,732.60
300,000$0.22580$67,740.00
Manufacturers Standard Package