
1N5222B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1N5222BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5222BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5222B TR PBFREE |
Description | DIODE ZENER 2.5V 500MW DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.17600 | $21.76 |
100 | $0.81290 | $81.29 |
500 | $0.76362 | $381.81 |
1,000 | $0.69794 | $697.94 |
2,000 | $0.69383 | $1,387.66 |
5,000 | $0.68972 | $3,448.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.50806 | $5,080.60 |