
1N702 | |
---|---|
DigiKey Part Number | 1N702-ND |
Manufacturer | |
Manufacturer Product Number | 1N702 |
Description | DIODE ZENER 2.6V 250MW DO204AH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.6 V 250 mW ±10% Through Hole DO-204AH (DO-35) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 2.6 V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
455 | $14.77980 | $6,724.81 |