1N4150W-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 9,950
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 39,442
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.29100

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,409
Unit Price: $1.40000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

1N4150W-HE3-18

DigiKey Part Number
112-1N4150W-HE3-18TR-ND - Tape & Reel (TR)
112-1N4150W-HE3-18CT-ND - Cut Tape (CT)
112-1N4150W-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4150W-HE3-18
Description
DIODE STANDARD 50V 200MA SOD123
Customer Reference
Detailed Description
Diode 50 V 200mA Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types