


1N4150W-E3-18 | |
|---|---|
DigiKey Part Number | 1N4150W-E3-18GITR-ND - Tape & Reel (TR) 1N4150W-E3-18GICT-ND - Cut Tape (CT) 1N4150W-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4150W-E3-18 |
Description | DIODE STANDARD 50V 200MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.04700 | $20.47 |
| 100 | $1.28830 | $128.83 |
| 500 | $0.95748 | $478.74 |
| 1,000 | $0.85035 | $850.35 |
| 2,000 | $0.76012 | $1,520.24 |
| 5,000 | $0.66219 | $3,310.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.60159 | $6,015.90 |
| 20,000 | $0.55060 | $11,012.00 |
| 30,000 | $0.52462 | $15,738.60 |
| 50,000 | $0.49542 | $24,771.00 |
| 70,000 | $0.47813 | $33,469.10 |
| 100,000 | $0.46133 | $46,133.00 |



