


1N4150W-HE3_A-18 | |
---|---|
DigiKey Part Number | 112-1N4150W-HE3_A-18TR-ND - Tape & Reel (TR) 112-1N4150W-HE3_A-18CT-ND - Cut Tape (CT) 112-1N4150W-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | 1N4150W-HE3_A-18 |
Description | DIODE STANDARD 50V 300MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.52300 | $15.23 |
100 | $0.95160 | $95.16 |
500 | $0.70252 | $351.26 |
1,000 | $0.62176 | $621.76 |
2,000 | $0.55365 | $1,107.30 |
5,000 | $0.47968 | $2,398.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.43390 | $4,339.00 |
20,000 | $0.39537 | $7,907.40 |
30,000 | $0.37573 | $11,271.90 |
50,000 | $0.35365 | $17,682.50 |
70,000 | $0.34058 | $23,840.60 |
100,000 | $0.32787 | $32,787.00 |
250,000 | $0.30870 | $77,175.00 |