Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

1N4004GPE-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N4004GPE-E3/54TR-ND - Tape & Reel (TR) 112-1N4004GPE-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4004GPE-E3/54 |
Description | DIODE STANDARD 400V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.30400 | $33.04 |
| 100 | $2.51610 | $251.61 |
| 500 | $1.91872 | $959.36 |
| 1,000 | $1.64728 | $1,647.28 |
| 2,000 | $1.56391 | $3,127.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $1.39730 | $7,685.15 |










