1N4004E-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 22,343
Unit Price: $3.43000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $44.79015
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.20710
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.20710
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.26528
Datasheet

Similar


onsemi
In Stock: 31,322
Unit Price: $1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 36,250
Unit Price: $1.63000
Datasheet

Similar


onsemi
In Stock: 69,916
Unit Price: $1.14000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $26.75988
Datasheet

Similar


Diodes Incorporated
In Stock: 35,063
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 13,193
Unit Price: $1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.60415
Datasheet

Similar


onsemi
In Stock: 31,770
Unit Price: $1.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $62.82046
Datasheet
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004E-E3/73

DigiKey Part Number
112-1N4004E-E3/73CT-ND - Cut Tape (CT)
112-1N4004E-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4004E-E3/73
Description
DIODE STANDARD 400V 1A DO204AL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.