Similar
Similar
Similar
Similar


12CWQ10FNTRR | |
|---|---|
DigiKey Part Number | 12CWQ10FNTRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12CWQ10FNTRR |
Description | DIODE ARRAY SCHOTT 100V 6A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB095BM-90FHTL | Rohm Semiconductor | 7,951 | RB095BM-90FHTLCT-ND | $13.24000 | Similar |
| STPS15H100CB | STMicroelectronics | 3,345 | 497-11400-5-ND | $11.10000 | Similar |
| STPS15H100CB-TR | STMicroelectronics | 2,901 | 497-3208-1-ND | $11.10000 | Similar |
| STPS15H100CBY-TR | STMicroelectronics | 6,060 | 497-12283-1-ND | $12.66000 | Similar |



