
STPS15H100CBY-TR | |
|---|---|
DigiKey Part Number | 497-12283-2-ND - Tape & Reel (TR) 497-12283-1-ND - Cut Tape (CT) 497-12283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS15H100CBY-TR |
Description | DIODE ARRAY SCHOT 100V 7.5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS15H100CBY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.04300 | $60.43 |
| 100 | $4.90820 | $490.82 |
| 500 | $3.83994 | $1,919.97 |
| 1,000 | $3.49619 | $3,496.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.12220 | $7,805.50 |
| 5,000 | $2.93672 | $14,683.60 |

