


RB095BM-90FHTL | |
|---|---|
DigiKey Part Number | RB095BM-90FHTLTR-ND - Tape & Reel (TR) RB095BM-90FHTLCT-ND - Cut Tape (CT) RB095BM-90FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB095BM-90FHTL |
Description | DIODE ARRAY SCHOTT 90V 6A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB095BM-90FHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8.4 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 90 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.59100 | $55.91 |
| 100 | $5.13760 | $513.76 |
| 500 | $4.02722 | $2,013.61 |
| 1,000 | $3.66983 | $3,669.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.28827 | $8,220.67 |
| 5,000 | $3.15541 | $15,777.05 |
| 7,500 | $2.92191 | $21,914.33 |
| 12,500 | $2.86725 | $35,840.62 |

