Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1.5SMC6.8CA-M3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC6.8CA-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8CA-M3/57T |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 143A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC6.8CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,680 | 1.5SMC6.8CA-E3/57TGICT-ND | $8.96000 | Direct |
| 1.5SMC6.8CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC6.8CAHE3/57T-ND | $0.00000 | Direct |
| SM15T6V8CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SM15T6V8CA-M3/57T-ND | $3.56158 | Direct |
| 1.5SMC6.8CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1.5SMC6.8CATR13PBFREECT-ND | $16.61000 | Direct |
| 1.5SMC6.8CA | Littelfuse Inc. | 2,868 | 1.5SMC6.8CACT-ND | $9.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,400 | $3.56158 | $12,109.37 |










