
1.5SMC6.8CA | |
|---|---|
DigiKey Part Number | 1.5SMC6.8CATR-ND - Tape & Reel (TR) 1.5SMC6.8CACT-ND - Cut Tape (CT) 1.5SMC6.8CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8CA |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC6.8CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 144.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 10 | $5.27000 | $52.70 |
| 100 | $3.44130 | $344.13 |
| 500 | $2.65608 | $1,328.04 |
| 1,000 | $2.40292 | $2,402.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.05480 | $6,164.40 |
| 6,000 | $1.89489 | $11,369.34 |
| 9,000 | $1.71329 | $15,419.61 |


