


1.5SMC6.8CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC6.8CA/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC6.8CA/TR7CT-ND - Cut Tape (CT) 13-1.5SMC6.8CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8CA/TR7 |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 144.8A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.51900 | $35.19 |
| 100 | $2.25430 | $225.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.70728 | $853.64 |
| 1,000 | $1.53068 | $1,530.68 |
| 1,500 | $1.44051 | $2,160.76 |
| 2,500 | $1.33918 | $3,347.95 |
| 3,500 | $1.27910 | $4,476.85 |
| 5,000 | $1.22070 | $6,103.50 |

