1.5SMC180CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $9.21000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.12960
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.94945
Datasheet

Similar


Bourns Inc.
In Stock: 10,711
Unit Price: $12.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,826
Unit Price: $10.61000
Datasheet

Similar


YAGEO
In Stock: 2,888
Unit Price: $4.93000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.58084
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,846
Unit Price: $8.63000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.94945
Datasheet

Similar


Littelfuse Inc.
In Stock: 14,662
Unit Price: $8.63000
Datasheet
246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC180CA-M3/57T

DigiKey Part Number
1.5SMC180CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC180CA-M3/57T
Description
TVS DIODE 154VWM 246VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
154V
Supplier Device Package
Voltage - Breakdown (Min)
171V
Base Product Number
Voltage - Clamping (Max) @ Ipp
246V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC180CA-E3/57TVishay General Semiconductor - Diodes Division01.5SMC180CA-E3/57TGICT-ND$9.21000Direct
1.5SMC180CA-E3/9ATVishay General Semiconductor - Diodes Division01.5SMC180CA-E3/9AT-ND$2.12960Direct
1.5SMC180CAHE3/57TVishay General Semiconductor - Diodes Division01.5SMC180CAHE3/57T-ND$0.00000Direct
1.5SMC180CAHE3/9ATVishay General Semiconductor - Diodes Division01.5SMC180CAHE3/9AT-ND$0.00000Direct
1.5SMC180CATaiwan Semiconductor Corporation01801-1.5SMC180CATR-ND$1.94945Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,400$2.91143$9,898.86