246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC180CA/TR13

DigiKey Part Number
13-1.5SMC180CA/TR13TR-ND - Tape & Reel (TR)
13-1.5SMC180CA/TR13CT-ND - Cut Tape (CT)
13-1.5SMC180CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC180CA/TR13
Description
TVS DIODE 154VWM 246VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,888
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.09650$3,289.50
6,000$1.01059$6,063.54
9,000$0.96651$8,698.59
15,000$0.91675$13,751.25
21,000$0.88715$18,630.15
30,000$0.88648$26,594.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.26400$32.64
100$2.08740$208.74
500$1.58084$790.42
1,000$1.41730$1,417.30
Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.02600$30.26
100$1.94030$194.03
500$1.47164$735.82
1,000$1.31544$1,315.44
* All Digi-Reel orders will add a $55.00 reeling fee.