1.5SMC10CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.79981
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.05579
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.10690
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,390
Unit Price: $3.02000
Datasheet

Similar


Bourns Inc.
In Stock: 8,595
Unit Price: $5.22000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.22864
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.55616
Datasheet

Similar


STMicroelectronics
In Stock: 1,621
Unit Price: $12.56000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.60733
Datasheet

Similar


Bourns Inc.
In Stock: 5,515
Unit Price: $4.24000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.93452
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,085
Unit Price: $7.83000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $4.08531
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC10CAHE3/57T

DigiKey Part Number
1.5SMC10CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC10CAHE3/57T
Description
TVS DIODE 8.55VWM 14.5V DO214AB
Customer Reference
Detailed Description
14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types