


1.5SMC10CA | |
|---|---|
DigiKey Part Number | 118-1.5SMC10CATR-ND - Tape & Reel (TR) 118-1.5SMC10CACT-ND - Cut Tape (CT) 118-1.5SMC10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC10CA |
Description | TVS DIODE 8.55VWM 14.5V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 104.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC10CA Models |
Category | Current - Peak Pulse (10/1000µs) 104.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.14700 | $51.47 |
| 100 | $3.34530 | $334.53 |
| 500 | $2.57070 | $1,285.35 |
| 1,000 | $2.32093 | $2,320.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.00358 | $6,010.74 |
| 6,000 | $1.84374 | $11,062.44 |
| 9,000 | $1.76230 | $15,860.70 |
| 15,000 | $1.67080 | $25,062.00 |
| 21,000 | $1.61662 | $33,949.02 |
| 30,000 | $1.56398 | $46,919.40 |

