14.4V Clamp 208.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ8.5CA

DigiKey Part Number
SMDJ8.5CATR-ND - Tape & Reel (TR)
SMDJ8.5CACT-ND - Cut Tape (CT)
SMDJ8.5CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ8.5CA
Description
TVS DIODE 8.5VWM 14.4V DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
14.4V Clamp 208.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ8.5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
208.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.40000$13.40
10$8.46800$84.68
100$5.63580$563.58
500$4.42020$2,210.10
1,000$4.02903$4,029.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.94360$8,830.80
6,000$2.92480$17,548.80
Manufacturers Standard Package