1.5SMC100CA-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.91143
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


STMicroelectronics
In Stock: 7,774
Unit Price: $13.57000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,980
Unit Price: $8.63000
Datasheet

Similar


Bourns Inc.
In Stock: 5,580
Unit Price: $8.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,878
Unit Price: $9.54000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.38643
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.20925
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.58084
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $6.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,107
Unit Price: $8.63000
Datasheet
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC100CA-E3/9AT

DigiKey Part Number
1.5SMC100CA-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC100CA-E3/9AT
Description
TVS DIODE 85.5VWM 137V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.12960$7,453.60
Manufacturers Standard Package