Direct



1.5SMC100CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC100CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC100CA/TR7 |
Description | TVS DIODE 85.5VWM 137V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.58084 | $790.42 |
| 1,000 | $1.41730 | $1,417.30 |
| 1,500 | $1.33380 | $2,000.70 |
| 2,500 | $1.23997 | $3,099.93 |
| 3,500 | $1.18437 | $4,145.30 |
| 5,000 | $1.13028 | $5,651.40 |
| 12,500 | $1.01153 | $12,644.12 |
| 25,000 | $0.93814 | $23,453.50 |
| 50,000 | $0.88648 | $44,324.00 |


