
1.5SMC100CA | |
---|---|
DigiKey Part Number | 118-1.5SMC100CATR-ND - Tape & Reel (TR) 118-1.5SMC100CACT-ND - Cut Tape (CT) 118-1.5SMC100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC100CA |
Description | TVS DIODE 85.5VWM 137V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC100CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $4.30500 | $43.05 |
100 | $2.95530 | $295.53 |
500 | $2.34612 | $1,173.06 |
1,000 | $2.14032 | $2,140.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.74055 | $5,221.65 |
6,000 | $1.67727 | $10,063.62 |