
WSLP4026L5000JEA | |
---|---|
DigiKey Part Number | WSLP4026L5000JEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP4026L5000JEA |
Description | RES 0.0005 OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±5% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.400" L x 0.260" W (10.16mm x 6.60mm) | |
Height - Seated (Max) | 0.117" (2.96mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $9.73505 | $14,602.57 |