WSLP4026L5000FEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 5,474
Unit Price: $25.98000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 13
Unit Price: $25.98000
Datasheet
WSL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP4026L5000FEB

DigiKey Part Number
WSLP4026L5000FEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSLP4026L5000FEB
Description
RES 0.0005 OHM 1% 7W NONSTANDARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 µOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP4026L5000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.400" L x 0.260" W (10.16mm x 6.60mm)
Height - Seated (Max)
0.117" (2.96mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.73508$9,735.08
Manufacturers Standard Package