WSL27261L300FEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.22057
Datasheet

Upgrade


Vishay Dale
In Stock: 1,716
Unit Price: $28.40000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.36925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,483
Unit Price: $21.57000
Datasheet
WSL2726 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL27261L300FEB

DigiKey Part Number
WSL27261L300FEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL27261L300FEB
Description
RES 0.0013 OHM 1% 3W 2726
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1.3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL27261L300FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.113" (2.88mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.87327$8,873.27
Manufacturers Standard Package